Parametric Equivalent

CP2112-F01-GM | |
|---|---|
DigiKey Part Number | 336-2004-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2112-F01-GM |
Description | IC HID USB-TO-SMBUS BRIDGE 24QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to SMBus USB 2.0 SMBus Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SMBus | |
Interface | SMBus | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |



