
C8051F500-IQR | |
|---|---|
DigiKey Part Number | 336-4730-2-ND - Tape & Reel (TR) 336-4730-1-ND - Cut Tape (CT) 336-4730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F500-IQR |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F50x Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F500-IQR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Last Time Buy | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64I-D-QFN32R | Silicon Labs | 0 | 336-EFM8BB31F64I-D-QFN32RTR-ND | £1.21309 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.35000 | £8.35 |
| 10 | £6.92000 | £69.20 |
| 25 | £6.45400 | £161.35 |
| 100 | £6.23060 | £623.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £6.19016 | £3,095.08 |
| Unit Price without VAT: | £8.35000 |
|---|---|
| Unit Price with VAT: | £10.02000 |


