
C8051F396-A-GMR | |
|---|---|
DigiKey Part Number | 336-4387-2-ND - Tape & Reel (TR) 336-4387-1-ND - Cut Tape (CT) 336-4387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F396-A-GMR |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 20-QFN (4x4) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £2.19500 | £21.95 |
| 25 | £2.02000 | £50.50 |
| 100 | £1.79510 | £179.51 |
| 250 | £1.67532 | £418.83 |
| 500 | £1.59938 | £799.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.50244 | £2,253.66 |
| 3,000 | £1.45415 | £4,362.45 |
| 4,500 | £1.42990 | £6,434.55 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |


