8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F396-A-GM

DigiKey Part Number
336-2304-5-ND
Manufacturer
Manufacturer Product Number
C8051F396-A-GM
Description
IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b; D/A 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
20-QFN (4x4)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
20-VFQFN Exposed Pad
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.69000£2.69
10£2.19500£21.95
91£1.80890£164.61
182£1.71429£312.00
273£1.66498£454.54
546£1.59060£868.47
1,001£1.53501£1,536.55
2,548£1.46472£3,732.11
5,005£1.42398£7,127.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.69000
Unit Price with VAT:£3.22800