C8051F042R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 152
Unit Price: £19.83000
Datasheet
8051 C8051F04x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F042R

DigiKey Part Number
336-1053-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F042R
Description
IC MCU 8BIT 64KB FLASH 100TQFP
Customer Reference
Detailed Description
8051 C8051F04x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
CANbus, EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x8b, 13x10b; D/A 2x10b, 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types