
C8051F015-TB | |
|---|---|
DigiKey Part Number | C8051F015-TB-ND |
Manufacturer | |
Manufacturer Product Number | C8051F015-TB |
Description | C8051F015 EVAL BRD |
Customer Reference | |
Detailed Description | C8051F015 - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | C8051F015 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

