
C8051F005-TB-K | |
|---|---|
DigiKey Part Number | C8051F005-TB-K-ND |
Manufacturer | |
Manufacturer Product Number | C8051F005-TB-K |
Description | C8051F0XX EVAL BRD |
Customer Reference | |
Detailed Description | C8051F0xx - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | C8051F0xx | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.08000 | £38.08 |
| Unit Price without VAT: | £38.08000 |
|---|---|
| Unit Price with VAT: | £45.69600 |

