
BT122-DK4315B | |
|---|---|
DigiKey Part Number | 336-BT122-DK4315B-ND |
Manufacturer | |
Manufacturer Product Number | BT122-DK4315B |
Description | BT122 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BT122 - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz ~ 2.48GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BT122 | |
Note | - | |
RF Type | Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £127.82000 | £127.82 |
| Unit Price without VAT: | £127.82000 |
|---|---|
| Unit Price with VAT: | £153.38400 |

