BGM123N256V1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: £8.21000
Datasheet
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM123N256V1

DigiKey Part Number
BGM123N256V1-ND
Manufacturer
Manufacturer Product Number
BGM123N256V1
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
9mA
Current - Transmitting
8.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
56-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types