BGM111E256V2R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: £4.28253
Datasheet
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.484GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM111E256V2R

DigiKey Part Number
BGM111E256V2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGM111E256V2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.484GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz ~ 2.484GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-92dBm
Serial Interfaces
I2C, I2S, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
9mA
Current - Transmitting
8.2mA ~ 24.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types