MFR Recommended

BGM111E256V2 | |
|---|---|
DigiKey Part Number | 336-4809-ND |
Manufacturer | |
Manufacturer Product Number | BGM111E256V2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.484GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.484GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9mA | |
Current - Transmitting | 8.2mA ~ 24.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module | |
Base Product Number |


