AMW136-3.6.3R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 919
Unit Price: £15.34000
Datasheet
Image for AMW136-3.6.3R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMW136-3.6.3R

DigiKey Part Number
336-AMW136-3.6.3RTR-ND - Tape & Reel (TR)
336-AMW136-3.6.3RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AMW136-3.6.3R
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
65Mbps
Power - Output
18dBm
Sensitivity
-94dBm
Serial Interfaces
ADC, GPIO, PWM, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
CYW43362
Memory Size
1MB Flash, 128kB RAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
5.7mA
Current - Transmitting
11.4mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
52-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes