Similar

AMW006/T | |
|---|---|
DigiKey Part Number | 1586-1011-ND |
Manufacturer | |
Manufacturer Product Number | AMW006/T |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | BCM43362 | |
Memory Size | 1.5MB Flash, 96kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 5.7mA | |
Current - Transmitting | 11.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 52-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £12.31438 | £1,970.30 |
| Unit Price without VAT: | £12.31438 |
|---|---|
| Unit Price with VAT: | £14.77726 |


