Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS001R

DigiKey Part Number
1586-1024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMS001R
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
DSSS, GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-94dBm
Serial Interfaces
I2C, SPI, USART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
8MB Flash
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
12.8mA
Current - Transmitting
10.8mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
27-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.