
ACC-ZIPR-CE-U | |
|---|---|
DigiKey Part Number | 703-1084-ND |
Manufacturer | |
Manufacturer Product Number | ACC-ZIPR-CE-U |
Description | ZIPR GATEWAY REGIONAL SAW FILTER |
Customer Reference | |
Detailed Description | Z-Wave - Gateway 908MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Gateway | |
Frequency | 908MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Z-Wave | |
Note | - | |
RF Type | - | |
RF Frequency | 908MHz | |
Function | Gateway |

