
ACC-ZDB5304-H | |
|---|---|
DigiKey Part Number | 703-1109-ND |
Manufacturer | |
Manufacturer Product Number | ACC-ZDB5304-H |
Description | DEVELOPMENT BOARD W/ ZM5304 |
Customer Reference | |
Detailed Description | Z-Wave - Z-Wave Transceiver 921MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Z-Wave | |
Frequency | 921MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Z-Wave | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | 921MHz | |
Function | Transceiver |

