Z-Wave - Z-Wave Transceiver 920MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-UZB3-H-STA

DigiKey Part Number
703-1129-ND
Manufacturer
Manufacturer Product Number
ACC-UZB3-H-STA
Description
CONTROLLER USB Z-WAVE
Customer Reference
Detailed Description
Z-Wave - Z-Wave Transceiver 920MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Z-Wave
Frequency
920MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Z-Wave
Note
-
RF Type
Z-Wave
RF Frequency
920MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.