- Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-DEVPLATP03A

DigiKey Part Number
703-1053-ND
Manufacturer
Manufacturer Product Number
ACC-DEVPLATP03A
Description
PROGRAMMER Z-WAVE ZDP03A
Customer Reference
Detailed Description
- Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bag
Part Status
Active
Type
-
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£547.83000£547.83
Manufacturers Standard Package
Unit Price without VAT:£547.83000
Unit Price with VAT:£657.39600