
ACC-ANTASY3120-AH | |
|---|---|
DigiKey Part Number | 703-1031-ND |
Manufacturer | |
Manufacturer Product Number | ACC-ANTASY3120-AH |
Description | MOD Z-WAVE PCB ANT ANZ/HK3120C-E |
Customer Reference | |
Detailed Description | ZM3120C-E (ANZ/HK, Brazil) - Z-Wave Transceiver 919.82MHz, 921.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Z-Wave | |
Frequency | 919.82MHz, 921.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZM3120C-E (ANZ/HK, Brazil) | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | 919.82MHz, 921.42MHz | |
Function | Transceiver |

