RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA-4HSRPP-2458

DigiKey Part Number
1586-1016-ND
Manufacturer
Manufacturer Product Number
ACA-4HSRPP-2458
Description
RF ANT 2.4GHZ/5.8GHZ WHIP TILT
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.8GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.2GHz ~ 5.8GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-
Gain
1dB
Features
-
Termination
RP-SMA Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.425" (87.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.