
AAE001 | |
|---|---|
DigiKey Part Number | 1586-1033-ND |
Manufacturer | |
Manufacturer Product Number | AAE001 |
Description | MARLIN BRD W/O AMW004-A01 HORNET |
Customer Reference | |
Detailed Description | AMW004-A01 Hornet, Marlin, WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMW004-A01 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.16000 | £27.16 |
| Unit Price without VAT: | £27.16000 |
|---|---|
| Unit Price with VAT: | £32.59200 |

