Direct

4463PSQ20C169SE-EK | |
|---|---|
DigiKey Part Number | 336-2483-ND |
Manufacturer | |
Manufacturer Product Number | 4463PSQ20C169SE-EK |
Description | KIT EZRADIO TEST CARD SI4463 TRX |
Customer Reference | |
Detailed Description | Si4463 EZRadioPRO® Transceiver 169MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 169MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4463 | |
Note | - | |
RF Type | - | |
RF Frequency | 169MHz | |
Function | Transceiver |


