
4463CPSQ27F169 | |
|---|---|
DigiKey Part Number | 336-4528-ND |
Manufacturer | |
Manufacturer Product Number | 4463CPSQ27F169 |
Description | PICO BOARD 169MHZ FET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4463 EZRadioPRO® Transceiver 169MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 169MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4463 | |
Note | - | |
RF Type | - | |
RF Frequency | 169MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.41000 | £63.41 |
| 10 | £63.25600 | £632.56 |
| Unit Price without VAT: | £63.41000 |
|---|---|
| Unit Price with VAT: | £76.09200 |

