
4461CPCE14D868-K | |
|---|---|
DigiKey Part Number | 4461CPCE14D868-K-ND |
Manufacturer | |
Manufacturer Product Number | 4461CPCE14D868-K |
Description | WIRELESS RF PICO BOARD |
Customer Reference | |
Detailed Description | Si4461 EZRadioPRO® Transceiver 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4461 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |

