Direct

4461-868-PDK | |
|---|---|
DigiKey Part Number | 4461-868-PDK-ND |
Manufacturer | |
Manufacturer Product Number | 4461-868-PDK |
Description | KIT DEV WIRELESS SI4461 868MHZ |
Customer Reference | |
Detailed Description | Si4461 EZRadioPRO® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4461 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |


