Si4455 EZRadio® Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4455CLED-868-PER-K

DigiKey Part Number
4455CLED-868-PER-K-ND
Manufacturer
Manufacturer Product Number
4455CLED-868-PER-K
Description
EVAL BOARD EZRADIO TX 868MHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Si4455 EZRadio® Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Si4455
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£38.67000£38.67
10£38.56800£385.68
Manufacturers Standard Package
Unit Price without VAT:£38.67000
Unit Price with VAT:£46.40400