
WTM-7R0K-A28 | |
|---|---|
DigiKey Part Number | 595-WTM-7R0K-A28-ND |
Manufacturer | |
Manufacturer Product Number | WTM-7R0K-A28 |
Description | MULTI-COIL WIRELESS CHARGING COI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 6.5µH, 7µH Wireless Charging Coil Transmitter 45mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 6.5µH, 7µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 12A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 3.70" L x 2.05" W x 0.16" H (94.0mm x 52.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.37778 | £1,688.89 |
| Unit Price without VAT: | £3.37778 |
|---|---|
| Unit Price with VAT: | £4.05334 |

