Laminated Core 2.4VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 40mA, Series 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 40mA, Series 20mA Through Hole
ST-3-12
ST-3-12
What are Transformers? How Do They Work? - Another Teaching Moment

ST-3-120

DigiKey Part Number
595-1990-ND
Manufacturer
Manufacturer Product Number
ST-3-120
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 40mA, Series 20mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-3-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 60V, Series 120V
Current - Output (Max)
Parallel 40mA, Series 20mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.90mm L x 28.60mm W
Height - Seated (Max)
30.80mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.51000£7.51
10£6.77000£67.70
25£6.49440£162.36
50£6.29200£314.60
100£6.09520£609.52
300£5.79407£1,738.22
500£5.65856£2,829.28
1,000£5.47921£5,479.21
Manufacturers Standard Package
Unit Price without VAT:£7.51000
Unit Price with VAT:£9.01200