
SCX147-150 | |
|---|---|
DigiKey Part Number | SCX147-150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCX147-150 |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 56.64 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 56.64 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3 A | |
Current Rating - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 24mOhm Max | |
DC Resistance (DCR) - Series | 96mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.567" L x 0.567" W (14.40mm x 14.40mm) | |
Height | 0.276" (7.00mm) |


