Similar

SCX114-500 | |
|---|---|
DigiKey Part Number | SCX114-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCX114-500 |
Description | INDUCT ARRAY 2 COIL 50UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 202.07 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 316mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50 µH | |
Inductance - Connected In Series | 202.07 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 700 mA | |
Current Rating - Series | 350 mA | |
DC Resistance (DCR) - Parallel | 316mOhm Max | |
DC Resistance (DCR) - Series | 1.263Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.461" L x 0.461" W (11.70mm x 11.70mm) | |
Height | 0.217" (5.50mm) |


