3.9 µH Shielded Inductor 2.61 A 64.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Inductor 2.61 A 64.8mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH4D28-3R9

DigiKey Part Number
SCRH4D28-3R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH4D28-3R9
Description
FIXED IND 3.9UH 2.61A 64.8 MOHM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Inductor 2.61 A 64.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.44A
Shielding
Shielded
DC Resistance (DCR)
64.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.30144£602.88
Manufacturers Standard Package
Unit Price without VAT:£0.30144
Unit Price with VAT:£0.36173