


SCRH127-470 | |
|---|---|
DigiKey Part Number | 595-1452-2-ND - Tape & Reel (TR) 595-1452-1-ND - Cut Tape (CT) 595-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH127-470 |
Description | FIXED IND 47UH 2.62A 100 MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.62 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.69300 | £6.93 |
| 100 | £0.56970 | £56.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49696 | £248.48 |
| 1,000 | £0.46863 | £468.63 |
| 1,500 | £0.45281 | £679.22 |
| 2,500 | £0.43367 | £1,084.17 |
| 3,500 | £0.42152 | £1,475.32 |
| 5,000 | £0.40902 | £2,045.10 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

