Similar



SCRH125-681 | |
|---|---|
DigiKey Part Number | SCRH125-681-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH125-681 |
Description | FIXED IND 680UH 660MA 1.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 660 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 480mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD127R-684M | Delevan | 0 | SPD127R-684M-ND | £2.68656 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.38919 | £583.78 |
| Unit Price without VAT: | £0.38919 |
|---|---|
| Unit Price with VAT: | £0.46703 |


