Similar

SCR105B-680 | |
|---|---|
DigiKey Part Number | SCR105B-680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCR105B-680 |
Description | FIXED IND 68UH 1.66A 210 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.66 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.374" W (10.50mm x 9.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |


