
SCNR8040-1R4 | |
|---|---|
DigiKey Part Number | 595-SCNR8040-1R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCNR8040-1R4 |
Description | FIXED IND 1.4UH 6.4A 9.5 OHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Unshielded Wirewound Inductor 6.4 A 9.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.323" L x 0.323" W (8.20mm x 8.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.28794 | £575.88 |
| Unit Price without VAT: | £0.28794 |
|---|---|
| Unit Price with VAT: | £0.34553 |

