



SCIHP0718-5R6M | |
|---|---|
DigiKey Part Number | 595-1767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP0718-5R6M |
Description | FIXED IND 5.6UH 2.8A 108 MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 2.8 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.59501 | £892.52 |
| Unit Price without VAT: | £0.59501 |
|---|---|
| Unit Price with VAT: | £0.71401 |

