
SC5022FH-150 | |
|---|---|
DigiKey Part Number | SC5022FH-150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5022FH-150 |
Description | FIXED IND 15UH 4.8A 32 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 4.8 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.880" L x 0.640" W (22.35mm x 16.26mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.78983 | £592.37 |
| Unit Price without VAT: | £0.78983 |
|---|---|
| Unit Price with VAT: | £0.94780 |

