470 µH Unshielded Wirewound Inductor 100 mA 24.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1210-471

DigiKey Part Number
SC1210-471-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC1210-471
Description
FIXED IND 470UH 100MA 24.7 OHM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 100 mA 24.7Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
60mA
Shielding
Unshielded
DC Resistance (DCR)
24.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28189£845.67
Unit Price without VAT:£0.28189
Unit Price with VAT:£0.33827