SC105B-681 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1,208
Unit Price: £1.07000
Datasheet
680 µH Unshielded Wirewound Inductor 430 mA 2.6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC105B-681

DigiKey Part Number
SC105B-681-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC105B-681
Description
FIXED IND 680UH 430MA 2.6 OHM
Customer Reference
Detailed Description
680 µH Unshielded Wirewound Inductor 430 mA 2.6Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.386" W (10.90mm x 9.80mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes