
SC104-100 | |
|---|---|
DigiKey Part Number | SC104-100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC104-100 |
Description | FIXED IND 10UH 3.5A 53 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 3.5 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.38A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.366" W (10.30mm x 9.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.28198 | £563.96 |
| Unit Price without VAT: | £0.28198 |
|---|---|
| Unit Price with VAT: | £0.33838 |

