



MPI-400-28 | |
|---|---|
DigiKey Part Number | 595-1971-ND |
Manufacturer | |
Manufacturer Product Number | MPI-400-28 |
Description | PWR XFMR LAMINATED 400VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 400VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 28.6A, Series 14.3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-400-28 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 400VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 104.80mm L x 128.10mm W |
Voltage - Primary 100V, 115V, 200V, 215V, 230V | Height - Seated (Max) 98.20mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 28.6A, Series 14.3A | Weight 9.9 lbs (4.5 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £161.32000 | £161.32 |
| 10 | £144.83100 | £1,448.31 |
| 25 | £138.71800 | £3,467.95 |
| 50 | £134.25860 | £6,712.93 |
| Unit Price without VAT: | £161.32000 |
|---|---|
| Unit Price with VAT: | £193.58400 |

