




LP-88-130 | |
|---|---|
DigiKey Part Number | LP-88-130-ND |
Manufacturer | |
Manufacturer Product Number | LP-88-130 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 260mA, Series 130mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-88-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 44V, Series 88V | |
Current - Output (Max) | Parallel 260mA, Series 130mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £16.53100 | £826.55 |
| Unit Price without VAT: | £16.53100 |
|---|---|
| Unit Price with VAT: | £19.83720 |

