




LP-30-400 | |
|---|---|
DigiKey Part Number | 595-1334-ND |
Manufacturer | |
Manufacturer Product Number | LP-30-400 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-30-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.89000 | £18.89 |
| 10 | £17.01100 | £170.11 |
| 25 | £16.30800 | £407.70 |
| 50 | £15.79320 | £789.66 |
| 100 | £15.29280 | £1,529.28 |
| 250 | £14.65328 | £3,663.32 |
| 500 | £14.18578 | £7,092.89 |
| Unit Price without VAT: | £18.89000 |
|---|---|
| Unit Price with VAT: | £22.66800 |

