



LP-10-600 | |
|---|---|
DigiKey Part Number | 595-1309-ND |
Manufacturer | |
Manufacturer Product Number | LP-10-600 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-10-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.438 lb (198.67 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.47000 | £13.47 |
| 10 | £12.13400 | £121.34 |
| 25 | £11.63480 | £290.87 |
| 50 | £11.26900 | £563.45 |
| 100 | £10.91350 | £1,091.35 |
| 300 | £10.37037 | £3,111.11 |
| 500 | £10.12626 | £5,063.13 |
| Unit Price without VAT: | £13.47000 |
|---|---|
| Unit Price with VAT: | £16.16400 |

