Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

LP-10-250

DigiKey Part Number
595-1308-ND
Manufacturer
Manufacturer Product Number
LP-10-250
Description
PWR XFMR SEMI-TORO 2VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-10-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.50mm L x 39.60mm W
Height - Seated (Max)
16.50mm
Voltage - Isolation
1500Vrms
Weight
0.313 lb (141.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.79000£12.79
10£11.52400£115.24
25£11.05080£276.27
50£10.70340£535.17
100£10.36600£1,036.60
300£9.85043£2,955.13
500£9.61870£4,809.35
Manufacturers Standard Package
Unit Price without VAT:£12.79000
Unit Price with VAT:£15.34800