
FCBA1-1008F-R15J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1008F-R15JTR-ND - Tape & Reel (TR) 595-FCBA1-1008F-R15JCT-ND - Cut Tape (CT) 595-FCBA1-1008F-R15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1008F-R15J |
Description | FIXED IND 150NH 580MA 700 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 580 mA 700mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1008F-R15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45800 | £4.58 |
| 100 | £0.37610 | £37.61 |
| 1,000 | £0.30937 | £309.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29173 | £583.46 |
| 4,000 | £0.27512 | £1,100.48 |
| 6,000 | £0.26585 | £1,595.10 |
| 10,000 | £0.25464 | £2,546.40 |
| 14,000 | £0.25242 | £3,533.88 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

