
FCBA1-1008F-4R7J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1008F-4R7JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-1008F-4R7J |
Description | FIXED IND 4.7UH 260MA 4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 260 mA 4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1008F-4R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 18 @ 25MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29173 | £583.46 |
| Unit Price without VAT: | £0.29173 |
|---|---|
| Unit Price with VAT: | £0.35008 |

