
FCB-0805-310P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-310PTR-ND - Tape & Reel (TR) 595-FCB-0805-310PCT-ND - Cut Tape (CT) 595-FCB-0805-310PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-310P |
Description | FERRITE BEAD 31 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.07020 | £7.02 |
| 1,000 | £0.05769 | £57.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05128 | £205.12 |
| 8,000 | £0.04836 | £386.88 |
| 12,000 | £0.04672 | £560.64 |
| 20,000 | £0.04474 | £894.80 |
| 28,000 | £0.04349 | £1,217.72 |
| 40,000 | £0.04220 | £1,688.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

