1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-102P

DigiKey Part Number
595-FCB-0805-102PTR-ND - Tape & Reel (TR)
595-FCB-0805-102PCT-ND - Cut Tape (CT)
595-FCB-0805-102PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0805-102P
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08400£0.84
100£0.06950£6.95
1,000£0.05716£57.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05081£203.24
8,000£0.04791£383.28
12,000£0.04629£555.48
20,000£0.04433£886.60
28,000£0.04309£1,206.52
40,000£0.04181£1,672.40
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000