3.3 µH Shielded Molded Inductor 14 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1F3-1004T-3R3M

DigiKey Part Number
595-F1F3-1004T-3R3MTR-ND - Tape & Reel (TR)
595-F1F3-1004T-3R3MCT-ND - Cut Tape (CT)
595-F1F3-1004T-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1F3-1004T-3R3M
Description
FIXED IND 3.3UH 14A 11.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 14 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1F3-1004T-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.53000£1.53
10£1.25300£12.53
100£1.03010£103.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.80652£1,451.74
3,600£0.76072£2,738.59
5,400£0.74100£4,001.40
Manufacturers Standard Package
Unit Price without VAT:£1.53000
Unit Price with VAT:£1.83600